• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chipolo LOOP 4 Pack Bluetooth tracker Charcoal, Chalk white, Navy, Coral

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Chipolo LOOP 4 Pack Bluetooth tracker

  • Apple find my or Google find hub
  • Rechargeable via USB-C.
  • Up to 120 m Bluetooth range
  • Approx. 125 dB volume
  • IP67 water and dust-proof

Technical specifications

Product type

Bluetooth tracker

Factory colour

Charcoal

Chalk white

Navy

Coral

Power supply

Li-ion rechargeable battery (built-in)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773357 Chipolo LOOP 4 Pack Bluetooth tracker Charcoal, Chalk white, Navy, Coral

Description

Chipolo LOOP 4pc pack mix is a Bluetooth tracker from Chipolo for finding items via Apple Find My or Google Find Hub. The tracker can be connected to a network and is suitable for keys, bags, luggage or wallets.

This text is machine translated.

Scope of delivery

  • Chipolo loop tracker
  • Built-in rechargeable battery
  • USB-C cable/charger not included

System requirements

  • IPhone with iOS 14.5 or later or Android 9+ with Google play services / Find hub.

What kind of NFC Tags & Bluetooth Trackers are you looking for?

More interesting products

(*All information is plus legal VAT)