
Image similar
Ferrule
1.5 mm²
10 mm
Partially insulated
Black
DIN
100 pc(s)
CU-ETP
16
18 2334
PP
16 mm
1.5 mm² x 10 mm
Yes
-35 - +105 °C
182334
Polypropylene
Cu-ETP according to DIN EN 13600
yes
Datasheet 735577 Cimco 18 2334 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 735577 Cimco 18 2334 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)
€ 174.28*
The necessary accessories are required to use the article as described.