
Image similar
Ferrule
2.5 mm²
18 mm
Partially insulated
Blue
DIN
100 pc(s)
CU-ETP
14
18 2342
PP
25 mm
2.5 mm² x 18 mm
Yes
-35 - +105 °C
182342
Polypropylene
Cu-ETP according to DIN EN 13600
yes
Datasheet 735652 Cimco 18 2342 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 735652 Cimco 18 2342 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
€ 175.48*
The necessary accessories are required to use the article as described.