
Image similar
Ferrule
6 mm²
12 mm
Partially insulated
Yellow
DIN
100 pc(s)
CU-ETP
10
18 2350
PP
20 mm
6 mm² x 12 mm
Yes
-35 - +105 °C
182350
Polypropylene
Cu-ETP according to DIN EN 13600
Datasheet 735704 Cimco 18 2350 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 735704 Cimco 18 2350 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
€ 175.48*
The necessary accessories are required to use the article as described.