
Image similar
Twin ferrule
1 mm²
8 mm
Partially insulated
Yellow
DE
100 pc(s)
CU-ETP
17
18 2436
PP
15 mm
1 mm² x 8 mm
Yes
-35 - +105 °C
182436
yes
Datasheet 736033 Cimco 18 2436 Twin ferrule 1 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 736033 Cimco 18 2436 Twin ferrule 1 mm² Partially insulated Yellow 100 pc(s)
€ 175.48*
The necessary accessories are required to use the article as described.