
Total (€ 0.09 / piece)
€ 0.09
incl. VAT
14-day return policy included
Highlights & Details
Ring terminal, insulated
- -
- This text is machine translated.
Technical specifications
- Product type
Ring terminal
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
180016
- Type
180016
- max. cross section
0.40 mm²
- Min. cross section
0.10 mm²
- Insulation material
Polyamide
- Cross-section range
0.10 - 0.40 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
- Temperature range
-60 - +105 °C
- Material (details)
Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
- Cross section
0.1 - 0.4 mm²
- Size
M5
Documents & Downloads
Datasheet
Datasheet 736281 Cimco 180016 Ring terminal Cross section (max.)=0.40 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736281 Cimco 180016 Ring terminal Cross section (max.)=0.40 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)
Information
Information 736281 Cimco 180016 Ring terminal Cross section (max.)=0.40 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)




