Ring terminal
M5
5.3 mm
Partially insulated
Blue
1 pc(s)
Cathode copper, tin plated
180036
180036
2.50 mm²
1.50 mm²
Polyamide
1.50 - 2.50 mm²
Yes
Yes
-60 - +105 °C
Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
1.5 - 2.5 mm²
M5
Datasheet 736402 Cimco 180036 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=5.3 mm Partially insulated Blue 1 pc(s)
User & Safety Instructions 736402 Cimco 180036 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=5.3 mm Partially insulated Blue 1 pc(s)
Information 736402 Cimco 180036 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=5.3 mm Partially insulated Blue 1 pc(s)
€ 167.84*
The necessary accessories are required to use the article as described.