
Number
Minimum order quantity: 15
Total (€ 0.19 / piece)
€ 0.19
incl. VAT
14-day return policy included
Highlights & Details
Ring terminal, insulated
- 0.50 - 1 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M4
- Hole Ø
4.3 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
180024
- Type
180024
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Insulation material
Polyamide
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
- Temperature range
-60 - +105 °C
- Material (details)
Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
- Cross section
0.5 - 1 mm²
- Size
M4
Documents & Downloads
Datasheet
Datasheet 736308 Cimco 180024 Ring terminal Cross section (max.)=1 mm² Hole Ø=4.3 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736308 Cimco 180024 Ring terminal Cross section (max.)=1 mm² Hole Ø=4.3 mm Partially insulated Red 1 pc(s)
Information
Information 736308 Cimco 180024 Ring terminal Cross section (max.)=1 mm² Hole Ø=4.3 mm Partially insulated Red 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 167.84*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























