• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180026 Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M5
Hole Ø
5.3 mm
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring terminal, insulated

  • 0.50 - 1 mm²

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Ring terminal

Thread size

M5

Hole Ø

5.3 mm

Insulation type

Partially insulated

Factory colour

Red

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

180026

Type

180026

max. cross section

1 mm²

Min. cross section

0.50 mm²

Insulation material

Polyamide

Cross-section range

0.50 - 1 mm²

RoHS-compliant

Yes

Support sleeve

Yes

Temperature range

-60 - +105 °C

Material (details)

Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)

Cross section

0.5 - 1 mm²

Size

M5

Documents & Downloads

Datasheet

Datasheet 736322 Cimco 180026 Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736322 Cimco 180026 Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)

Information

Information 736322 Cimco 180026 Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)