
Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 0.29
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Ring terminal, insulated
- 4 - 6 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
180052
- Type
180052
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
Polyamide
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
- Temperature range
-60 - +105 °C
- Material (details)
Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
- Cross section
4 - 6 mm²
- Size
M5
Documents & Downloads
Datasheet
Datasheet 736466 Cimco 180052 Ring terminal Cross section (max.)=6 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736466 Cimco 180052 Ring terminal Cross section (max.)=6 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)
Information
Information 736466 Cimco 180052 Ring terminal Cross section (max.)=6 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 167.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























