
Number
Minimum order quantity: 10
Total (€ 0.19 / piece)
€ 0.19
incl. VAT
14-day return policy included
Highlights & Details
Insulated, solderless spade terminal
- Yellow
- Cross section (max.): 0.40 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Yellow
- Thread size
M3
- Hole Ø
3.3 mm
- Insulation type
Partially insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
180118
- Type
180118
- max. cross section
0.40 mm²
- Min. cross section
0.10 mm²
- Insulation material
PA
- Cross-section range
0.10 - 0.40 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Temperature range
-60 - +105 °C
- Insulation
PA (polyamide), halogen free
- Material (details)
Cu-ETP according to DIN EN 13600
- Cross section
0.1 - 0.4 mm²
- Size
M3
Documents & Downloads
Datasheet
Datasheet 736711 Cimco 180118 U terminal 0.10 mm² 0.40 mm² Hole Ø=3.3 mm Partially insulated Yellow 1 pc(s)
Datasheet 736711 Cimco 180118 U terminal 0.10 mm² 0.40 mm² Hole Ø=3.3 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736711 Cimco 180118 U terminal 0.10 mm² 0.40 mm² Hole Ø=3.3 mm Partially insulated Yellow 1 pc(s)
Information
Information 736711 Cimco 180118 U terminal 0.10 mm² 0.40 mm² Hole Ø=3.3 mm Partially insulated Yellow 1 pc(s)
























