• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180168 U terminal 4 mm² 6 mm² Hole Ø=10.5 mm Partially insulated Yellow 1 pc(s)

Image similar
Product type
U terminal
Thread size
M10
Hole Ø
10.5 mm
Insulation type
Partially insulated
Contact material
Cathode copper, tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Insulated, solderless spade terminal

  • Yellow
  • Cross section (max.): 6 mm²

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

U terminal

Factory colour

Yellow

Thread size

M10

Hole Ø

10.5 mm

Insulation type

Partially insulated

Contact material

Cathode copper, tin plated

Content

1 pc(s)

Manufacturer part #

180168

Type

180168

max. cross section

6 mm²

Min. cross section

4 mm²

Insulation material

PA

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Support sleeve

No

Temperature range

-60 - +105 °C

Insulation

PA (polyamide), halogen free

Material (details)

Cu-ETP according to DIN EN 13600

Cross section

4 - 6 mm²

Size

M10

Documents & Downloads

Datasheet

Datasheet 736897 Cimco 180168 U terminal 4 mm² 6 mm² Hole Ø=10.5 mm Partially insulated Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736897 Cimco 180168 U terminal 4 mm² 6 mm² Hole Ø=10.5 mm Partially insulated Yellow 1 pc(s)

Information

Information 736897 Cimco 180168 U terminal 4 mm² 6 mm² Hole Ø=10.5 mm Partially insulated Yellow 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)