• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180222 Pin terminal 0.50 mm² 1 mm² Partially insulated Red 1 pc(s)

Product type
Pin terminal
Min. cross section
0.50 mm²
max. cross section
1 mm²
Pin length
10 mm
Pin Ø
1.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

316 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated pin cable lug

  • Pin length: 10 mm
  • Pin diameter: 1.9 mm

Our service for you

Technical specifications

Product type

Pin terminal

Min. cross section

0.50 mm²

max. cross section

1 mm²

Pin length

10 mm

Pin Ø

1.9 mm

Insulation type

Partially insulated

Factory colour

Red

Contact material

Cathode copper, tin plated

Insulation material

PA

Support sleeve

No

Manufacturer part #

180222

Type

180222

Content

1 pc(s)

Temperature range

-60 - +105 °C

RoHS-compliant

Yes

Cross-section range

0.50 - 1 mm²

Insulation

PA (polyamide, nylon), halogen free

Material (details)

Cu-ETP according to DIN EN 13600

Crimp area (max.)

1 mm²

Cross section

0,5 - 1 mm²

Pin length

10 mm

Documents & Downloads

Datasheet

Datasheet 737262 Cimco 180222 Pin terminal 0.50 mm² 1 mm² Partially insulated Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737262 Cimco 180222 Pin terminal 0.50 mm² 1 mm² Partially insulated Red 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.84*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)