• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180228 Pin terminal 16 mm² Partially insulated Blue 1 pc(s)

Product type
Pin terminal
max. cross section
16 mm²
Pin length
15 mm
Pin Ø
5.5 mm
Insulation type
Partially insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated pin cable lug

  • Pin length: 15 mm
  • Pin diameter: 5.5 mm

Our service for you

Technical specifications

Product type

Pin terminal

max. cross section

16 mm²

Pin length

15 mm

Pin Ø

5.5 mm

Insulation type

Partially insulated

Factory colour

Blue

Contact material

Cathode copper, tin plated

Insulation material

PA

Support sleeve

No

Manufacturer part #

180228

Type

180228

Content

1 pc(s)

Temperature range

-60 - +105 °C

RoHS-compliant

Yes

Cross-section range

16 mm² (max)

Insulation

PA (polyamide, nylon), halogen free

Material (details)

Cu-ETP according to DIN EN 13600

Crimp area (max.)

16 mm²

Cross section

16 mm²

Pin length

15 mm

Documents & Downloads

Datasheet

Datasheet 737356 Cimco 180228 Pin terminal 16 mm² Partially insulated Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737356 Cimco 180228 Pin terminal 16 mm² Partially insulated Blue 1 pc(s)

Information

Information 737356 Cimco 180228 Pin terminal 16 mm² Partially insulated Blue 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)