• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180602 Pin terminal 16 mm² Not insulated Metal 1 pc(s)

Image similar
Product type
Pin terminal
max. cross section
16 mm²
Pin length
15 mm
Insulation type
Not insulated
Contact material
Cathode copper, tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.60 / piece)
€ 0.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uninsulated pin cable lug

  • Pin length: 15 mm

Our service for you

Technical specifications

Product type

Pin terminal

max. cross section

16 mm²

Pin length

15 mm

Insulation type

Not insulated

Factory colour

Metal

Contact material

Cathode copper, tin plated

Width

6 mm

Support sleeve

No

Manufacturer part #

180602

Type

180602

Content

1 pc(s)

RoHS-compliant

Yes

Cross-section range

16 mm² (max)

Material (details)

Cu-ETP according to DIN EN 13600

Crimp area (max.)

16 mm²

Cross section

16 mm²

Documents & Downloads

Datasheet

Datasheet 736156 Cimco 180602 Pin terminal 16 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736156 Cimco 180602 Pin terminal 16 mm² Not insulated Metal 1 pc(s)

Information

Information 736156 Cimco 180602 Pin terminal 16 mm² Not insulated Metal 1 pc(s)

Description

Pin-type cable connector, DIN 46230, shape B, for cross-section/pin width 16 mm²/6 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)