• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180726 180726 Crimp cable lug 180 ° M14 25 mm² Hole Ø: 15 mm 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
25 mm²
Thread size
M14
Hole Ø
15 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uninsulated cable lug

  • Hole Ø: 15 mm
  • Cross section (max.): 25 mm²

Our service for you

Technical specifications

Product type

Crimp cable lug

max. cross section

25 mm²

Thread size

M14

Hole Ø

15 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

AWG max.

4

Manufacturer part #

180726

RoHS-compliant

Yes

Type

180726

Material (details)

Tin-plated copper

Cross section

25 mm²

Size

M14

Documents & Downloads

Datasheet

Datasheet 738294 Cimco 180726 180726 Crimp cable lug 180 ° M14 25 mm² Hole Ø: 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738294 Cimco 180726 180726 Crimp cable lug 180 ° M14 25 mm² Hole Ø: 15 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 311.49€ 306.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)