• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180910 Butt joint 10 mm² Not insulated Metal 1 pc(s)

1/2
Product type
Butt joint
Insulation type
Not insulated
Contact material
Copper silver plated
Length
28 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

462 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.73 / piece)
€ 3.65
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uninsulated butt connector

Our service for you

Technical specifications

Product type

Butt joint

Factory colour

Metal

Insulation type

Not insulated

Contact material

Copper silver plated

Length

28 mm

Content

1 pc(s)

Manufacturer part #

180910

Type

180910

max. cross section

10 mm²

Dim

(L x Ø i x Ø e) 28 x 4.5 x 7 mm

Outside Ø

7 mm

Inside diameter

4.5 mm

Dimensions

(L x Ø i x Ø e) 28 x 4.5 x 7 mm

Cross-section range

10 mm² (max)

RoHS-compliant

Yes

Material (details)

Tin-plated copper

Cross section

10 mm²

Documents & Downloads

Datasheet

Datasheet 736191 Cimco 180910 Butt joint 10 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736191 Cimco 180910 Butt joint 10 mm² Not insulated Metal 1 pc(s)

Description

Galvanically tin-plated butt connector, also suitable for fine-stranded conductors according to IEC 228.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)