• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circutor Line-EDS-Cloud Expansion

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 839.00 / piece)
€ 839.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 5 display LEDs
  • 2 digital outputs
  • RS-485 and Ethernet
  • WiFi

Technical specifications

Product type

Expansion

Type

Line-EDS-Cloud

Display technology

LCD

IP30

Recess width

53 mm

Recess height

118 mm

Operating voltage

230 V DC/AC

Dim

(L x W x H) 74 x 53 x 118 mm

Weight

180 g

Max. operating voltage

300 V DC

Min. operating voltage

100 V DC

Display lighting

white

Recess depth

74 mm

Factory colour

White

Reading category

CAT III 300 V

Width

53 mm

Height

118 mm

Length

74 mm

Frame width

53 mm

Interfaces

1 x Ethernet/LAN

Wi-Fi

1 x RS 485 Modbus RTU

Interfaces

Ethernet

RS485

Ethernet Modbus TCP

Wi-Fi

Modbus RTU

Documents & Downloads

Datasheet

Datasheet 2390045 Circutor Line-EDS-Cloud Expansion

User & Safety Instructions

User & Safety Instructions 2390045 Circutor Line-EDS-Cloud Expansion

Information

Information 2390045 Circutor Line-EDS-Cloud Expansion

Description

Line-EDS-Cloud is a module of the CIRCUTOR Line System for monitoring and controlling plants as well as for data transfer to cloud platforms.

Line-EDS-Cloud is a gateway for integrating field devices with monitoring and remote management systems in the cloud. This module allows you to read the variables from any Modbus device on the market (TCP or RTU) and upload them to cloud platforms such as AmazonWebServices, Google Platform, or Azure. By programming the device, you can integrate any control logic for analogue or digital outputs to create an automated management system that performs actions based on the input signals. The device can be connected via wired (Ethernet) or wireless (Wi-Fi) networks.

The Line-M Series I/O Expansion Modules allow the system to be expanded to include I/O functions.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)