• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clatronic TA 3801 W Toaster Cool touch housing, with home baking attachment, Indicator light White

1/8
Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TA 3801 white 2 slot Toaster

  • Also suitable for trendy toast rolls and tasty ready-made waffles
  • Cooltouch housing
  • Bread roll attachment

Technical specifications

  • 220–240 V, 50/60 Hz, 650–750 W max.
Kitchen appliances features

Cool touch housing

with home baking attachment

Indicator light

Product type

Toaster

Factory colour

White

Weight

870 g

Width

131 mm

Height

171 mm

Length

235 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014247 Clatronic TA 3801 W Toaster Cool touch housing, with home baking attachment, Indicator light White

Description

Enjoy delicious breakfasts each morning with the compact Clatronic 2-slice toaster, which is not only efficient but also versatile.
The toaster is not only suitable for classic toast bread, but also for trendy toasts and tasty ready waffles. Bring variety to your breakfast selection and spoil your palate with a variety of delicacies.
The Cool Touch housing ensures that you never burn your fingers, even when the toaster is in full power. In addition, it also has a removable bread roll attachment, which makes heating of rolls and pastries even easier. The built-in crumble drawer makes cleaning much easier and the cord storage allows for space-saving storage in your kitchen.
The continuously adjustable browning level function allows you to adjust the tan to your taste - from gently tanned to crispy gold brown.
Three blue-lit control lights inform you about the current status of the toasting process. In addition, the toaster offers a defrost, warm-up and quick stop function as well as the option of automatic or manual switch-off.
Experience the pleasure of perfectly brewed toast and breakfast highlights every day with the 2-slice toaster. Bring this versatile and efficient appliance into your kitchen and start the morning with a smile every day.

This text is machine translated.

Features

  • Also suitable for trendy toast rolls and tasty ready-made waffles
  • Cooltouch housing
  • Bread roll attachment (removable)
  • Defrosting/warm/quick stop function
  • Infinitely adjustable tans
  • 3 control lights (blue lighting)
  • Automatic and manual switch-off
  • Manifold drawer
  • Cable tidy

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)