• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CL1458A Jack socket Socket, vertical vertical Pin diameter: 4 mm Grey 1 pc(s)

Product type
Jack socket
Connector type
Socket, vertical vertical
Pin Ø
4 mm
Connection
Soldering
Nominal current
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation socket

  • 10 A Grey

Our service for you

Technical specifications

Product type

Jack socket

Connector type

Socket, vertical vertical

Pin Ø

4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Soldering

Factory colour

Grey

Insulation type

Insulated

Manufacturer part #

CL1458A

Type

CL1458A

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

Polypropylene (PP)

Contact material

Brass

Nominal voltage

60 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1214556 Cliff CL1458A Jack socket Socket, vertical vertical Pin diameter: 4 mm Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1214556 Cliff CL1458A Jack socket Socket, vertical vertical Pin diameter: 4 mm Grey 1 pc(s)

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)