
Number
Total (€ 14.99 / piece)
€ 19.99
-25 %
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
- CAT III 1000 V
- Nominal current 10 A
- Socket Ø 4 mm;Red, Black
Technical specifications
- Product type
Test tip set
- Connection
Socket
- Nominal voltage
1000 V
- Factory colour
Red
Black
- Reading category
CAT III 1000 V
- Jack diameter
4 mm
- Length
127 mm
- Tip length
2.50 mm
- Tip material
Brass, nickel plated
- Nominal current
10 A
- Nominal current - rounded value
10 A
- (Ø)
4 mm
- Shaft length
85 mm
- Plug features
Rigid
Scoop-proof
Straight
Insulated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2239993 Cliff PAIR TPR9 PROBES RED+BLACK Test tip set FCR19509RB Socket CAT III 1000 V Red, Black 1 Set

























