• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clip Microphone (instruments) LD Systems WS 1000 MW Transfer type (details):Corded incl. clip

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LD Systems WS1000 Series - Clip microphone for wind instruments

  • Extremely light
  • Strong clip incl.
  • Phantom Adapter incl.

Technical specifications

Product type

Microphone (instruments)

Type

Clip

Transfer type

Corded

Frequency response

50 - 18 000 Hz

Characteristics

Cardioid/unidirectional

Features

incl. clip

Cable length

1,5 m

Connector

XLR

On/off switch

No

Weight

56 g

Documents & Downloads

Datasheet

Datasheet 1413289 Clip Microphone (instruments) LD Systems WS 1000 MW Transfer type (details):Corded incl. clip

User & Safety Instructions

User & Safety Instructions 1413289 Clip Microphone (instruments) LD Systems WS 1000 MW Transfer type (details):Corded incl. clip

Description

Linear frequency response, natural sound reproduction, extremely light, good positioning by goose neck, very good sound insulation by elastic capsule attachment, secure, damage-free mounting on the instrument by means of a powerful clip with soft rubber coating. For brass instruments, woodwind instruments, percussion instruments.

This text is machine translated.

Features

  • Type: Clip-on microphone
  • Instrument Group: wind instruments
  • Instrument (1. Selection): Wooden / Brass Instruments
  • Instrument (2. Selection): Percussion
  • Condenser capsule technology:
  • Directional characteristics: Cardoid
  • Transmission range: 50Hz to 18kHz
  • Limit sound pressure level: 133dB
  • Idle speed transmission factor: n/a
  • Delivery: phantom adapter.

Scope of delivery

  • Wind protection, phantom adapter, cable 1.5 m.

More interesting products

(*All information is plus legal VAT)