• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clip Mobile phone microphone Sennheiser XS Lav USB-C Transfer type (details):Corded

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sennheiser XS LAV USB-C® microphone

  • Lavalier-mounted microphone with ball characteristic and USB-C®-connection
  • For recording with mobile devices and computers

Technical specifications

Product type

Mobile phone microphone

Type

Clip

Transfer type

Corded

Frequency response

70 - 18000 Hz

Characteristics

Ball/omni-directional

Cable length

2.00 m

Weight

17 g

(Ø)

10.5 mm

Dim

(Ø) 10.5 mm

Interfaces

USB C®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377643 Clip Mobile phone microphone Sennheiser XS Lav USB-C Transfer type (details):Corded

Description

Omni-directional lavalier microphone with 2 m cable and USB-C® connection for mobile devices and computers with USB-C® inputs

This text is machine translated.

Features

  • Omni-directional lavalier microphone with 2 m cable and USB-C® connection for mobile devices and computers with USB-C® inputs

Hints

Note: Third-party USB-C® to USB-A adapters can be used to connect to USB-A devices.

More interesting products

(*All information is plus legal VAT)