• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clip Speech microphone Monacor ECM-402L Transfer type (details):Corded

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Speech microphone

Type

Clip

Transfer type

Corded

Frequency response

70 - 15 000 Hz

Characteristics

Cardioid/unidirectional

Impedance

1.5 kΩ

Cable length

1,2 m

Weight

4 g

Length

22 mm

(Ø)

7 mm

Dim

(Ø x L) 7 mm x 22 mm

Interfaces

Mini XLR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1173513 Clip Speech microphone Monacor ECM-402L Transfer type (details):Corded

Description

Cardioid characteristic:
Higher directivity, i.e. a precise free direction as well as a higher care in mounting and alignment of the microphone are required. Less sensitive to ambient noise.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)