• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clip Wireless microphone set Mackie OnyxGO Mic Transfer type (details):Bluetooth®

1/11
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OnyxGO mic

  • Professional microphoneConnection via Bluetooth®Ultra-compact format

Technical specifications

Product type

Wireless microphone set

Type

Clip

Transfer type

Bluetooth®

Characteristics

Ball/omni-directional

Weight

0.01 kg

Width

48 mm

Height

28 mm

Length

15 mm

Dim

(L x W x H) 15 x 48 x 28 mm

Interfaces

Headphone jack (3.5 mm)

Bluetooth

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624054 Clip Wireless microphone set Mackie OnyxGO Mic Transfer type (details):Bluetooth®

Description

Wireless clip-on microphone with app supportThe app-controlled OnyxGO microphone is the best way to record the voice directly on a smartphone - with amazing sound quality, versatility and ultra-compact size. Simply plug it in, open the OnyxGO app, pair it and off you go. With the built-in noise suppression, phone calls can be recorded cleanly and adjusted as desired with effects, 5-band EQ and reverb. The AI-controlled auto-transcription even creates subtitles in no time at all! In addition, OnyxGO Mic has an integrated headphone output for real-time stereo monitoring, which can also be used as a wireless adapter for wired headphones. As soon as you want great audio quality for calls, live streams and more on your smartphone, OnyxGO Mic comes into play!

This text is machine translated.

Features

  • Simply clip on to T-shirt, jacket, shirt, etc.Headphone jackReal-time listeningRenowned Mackie Onyx pre-amplifierCharacteristics: SphereBattery life up to 6 hoursDimensions (HxWxD): 48x28x15 mmWeight 0.01 kgNoise suppressionMix Bluetooth and microphone signal digitally Digital effects, 5 band EQ, reverb Automatic lip synchronization AI-controlled automatic transcription and subtitle generation

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)