• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D USB4® docking station CSV-1594

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

club3D CSV-1594 USB4® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): VGA, HDMI®, USB-A, USB-C®, Jack socket 3.5 mm
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

USB4® docking station

Type A

USB-C®

Type B

VGA

HDMI®

USB-A

USB-C®

Jack socket 3.5 mm

Suitable for

Universal

Cable length

15 cm

Factory colour

Silver

Width

12.5 cm

Height

1.4 cm

Depth

5.9 cm

Weight

117 g

Dim

(W x H x D) 12.5 x 1.4 x 5.9 cm

Distributor/switch features

+ built-in Ethernet piort

+ built-in SD card reader

+ USB C connector

Interfaces (output)

Gigabit LAN (1 Gbps)

HDMI™

Card reader

Headphone/mic combo jack (3.5 mm)

microSD

RJ45

SD

USB A (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

VGA

Port

9 ports

Power supply (LOV)

via USB

No. of outputs

9 x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2543852 club3D USB4® docking station CSV-1594

User & Safety Instructions

User & Safety Instructions 2543852 club3D USB4® docking station CSV-1594

Description

The Club 3D CSV-1594 USB Gen1 type C 9-in-1 hub with HDMI™, VGA, 2 x USB Gen1 type A, RJ45, SD/Micro SD card slots and USB Gen1 type C socket offers a very advanced and efficient solution for extending a single USB Gen1 type C port to several ports. It integrates video, data and power connections that allow you to connect 2 displays at the same time to enjoy videos on a larger screen. Multiple USB Gen1 devices can be connected for data transfer at up to 5 Gbit/s. Connect a Gigabit Ethernet source to connect your PC to a super-high-speed network, or a headset to enjoy fantastic music. The hub also provides PD loading to support up to 100 W. This is used to operate this device and simultaneously load the host. It can be used with all USB Gen1 Type C hosts supported by DP ™ 1.2 Alt mode.

This text is machine translated.

Features

  • DP™ 1.2 Alt mode
  • HDMI™ max. 4K at 30 Hz
  • HDCP1.4
  • VGA max. 1080p at 60 Hz
  • Phone out and Mic in
  • Voice adjustment function when connected to the headset
  • Cable length 15 cm
  • Total length 31.6 cm
  • Dimensions stroke: 12.5 x 5.9 x 1.4 cm
  • Connector dimensions 3.4 x 1.2 x 0.65 cm
  • Product weight: 117 grams

Scope of delivery

  • USB Gen1 Type-C 9-in-1 hub with HDMI™, VGA, 2 x USB Gen1 Type-A, RJ45, SD/Micro SD card slots and USB Gen1 Type-C socket
  • Quick installation guide

Hints

Only the RJ45 port supports the Nintendo Switch™, other ports do not support the Nintendo Switch™!Please ensure that your host supports DP™1.2 Alt mode.Please update your TV firmware to the version that supports these resolutions/refresh rates!Please update your graphics driver to best support these resolutions/refresh rates.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)