1/2
Image similar
230 V/AC
Rail mounted PSU (DIN)
207 V AC
24 V AC
253 V AC
0.75 A
750 mA
18 VA
24 V AC
0.45 kg
22.8 V AC
TBD2/018.24/F4
1 pc(s)
+50 °C
-5 °C
TBD2/018.24/F4
18 W
4 M (TE)
-5 - +50 °C
230 V AC
50 - 60 Hz
230 V AC
EN61558 / EN55022/B
Datasheet 540754 Comatec TBD2/018.24/F4 Rail mounted PSU (DIN) 24 V AC 0.75 A 18 VA Content 1 pc(s)
User & Safety Instructions 540754 Comatec TBD2/018.24/F4 Rail mounted PSU (DIN) 24 V AC 0.75 A 18 VA Content 1 pc(s)
Conformity certificate 540754 Comatec TBD2/018.24/F4 Rail mounted PSU (DIN) 24 V AC 0.75 A 18 VA Content 1 pc(s)