
Total (€ 33.99 / piece)
€ 57.99
-41 %
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
Comatec TBD2/AR.0150.12/E8 Rail mounted PSU (DIN) 12 V DC 1.5 A 18 W Content 1 pc(s)
- 12 - 75 W
Technical specifications
- EN61558 / EN55022/B
- Nominal input voltage
230 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
207 V AC
- Output voltage
12 V DC
- Input voltage (max.)
253 V AC
- Max. output current
1.5 A
- Output current (max.) - rounded
1.5 A
18 W
- Output voltage (nominal)
12 V DC
- Connection
Screw terminal
- Dim
(W x H x D) 140 x 66.5 x 93 mm
- Weight
1.10 kg
- Output voltage (min.)
11.5 V DC
- Manufacturer part #
TBD2/AR.0150.12/E8
- Content
1 pc(s)
- Width
140 mm
- Height
66.5 mm
- Max. temperature
+50 °C
- Min. temperature
-5 °C
- Type
TBD2/AR.0150.12/E8
- Depth
93 mm
18 W
- Type
8 M (TE)
- Ambient temperature
-5 - +50 °C
- Input voltage
230 V AC
- Frequency
48 - 63 Hz
- Primary voltage
230 V AC
- Standards
EN61558 / EN55022/B
Documents & Downloads
Datasheet
Datasheet 540585 Comatec TBD2/AR.0150.12/E8 Rail mounted PSU (DIN) 12 V DC 1.5 A 18 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 540585 Comatec TBD2/AR.0150.12/E8 Rail mounted PSU (DIN) 12 V DC 1.5 A 18 W Content 1 pc(s)
Conformity certificate
Conformity certificate 540585 Comatec TBD2/AR.0150.12/E8 Rail mounted PSU (DIN) 12 V DC 1.5 A 18 W Content 1 pc(s)
Description
The casing is made of gray ABS plastic.
Hints
Not stabilized.










