• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comatec TBD2/AR.0100.24/E8 Rail mounted PSU (DIN) 24 V DC 1 A 24 W Content 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rails power supply - series TBD2 - AC/AC

  • 12 - 75 W

Technical specifications

  • EN61558 / EN55022/B
Product type

Rail mounted PSU (DIN)

Output voltage

24 V DC

Input voltage (max.)

230 V

Max. output current

1 A

Output current (max.) - rounded

1 A

24 W

Output voltage (nominal)

24 V DC

Connection

Screw terminal

Dim

(W x H x D) 140 x 66.5 x 93 mm

Weight

1.10 kg

Manufacturer part #

TBD2/AR.0100.24/E8

Content

1 pc(s)

Width

140 mm

Height

66.5 mm

Max. temperature

+50 °C

Min. temperature

-5 °C

Type

TBD2/AR.0100.24/E8

Depth

93 mm

24 W

Type

8 M (TE)

Ambient temperature

-5 - +50 °C

Input voltage

230 V AC

Frequency

48 - 63 Hz

Primary voltage

230 V AC

Standards

EN61558 / EN55022/B

Documents & Downloads

Datasheet

Datasheet 540571 Comatec TBD2/AR.0100.24/E8 Rail mounted PSU (DIN) 24 V DC 1 A 24 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540571 Comatec TBD2/AR.0100.24/E8 Rail mounted PSU (DIN) 24 V DC 1 A 24 W Content 1 pc(s)

Conformity certificate

Conformity certificate 540571 Comatec TBD2/AR.0100.24/E8 Rail mounted PSU (DIN) 24 V DC 1 A 24 W Content 1 pc(s)

Description

The casing is made of gray ABS plastic.

Hints

Not stabilized.

What kind of DIN Rail PSUs are you looking for?