230 V/AC
Rail mounted PSU (DIN)
207 V AC
253 V AC
2 A
2 A
24 VA
Fixed voltage
12 V AC
(L x W x H) 94 x 72 x 68.50 mm
700 g
12 V AC
12 V AC
TBD202412F4
1 pc(s)
72 mm
68.50 mm
94 mm
IP20
+40 °C
-5 °C
TBD202412F4
-5 - +50 °C
230 V AC
50 - 60 Hz
230 V AC
EN61558 / EN55022/B
Datasheet 2568801 Comatec TBD202412F4 Rail mounted PSU (DIN) 12 V AC 2 A 24 VA Content 1 pc(s)
User & Safety Instructions 2568801 Comatec TBD202412F4 Rail mounted PSU (DIN) 12 V AC 2 A 24 VA Content 1 pc(s)
€ 28.57*
The necessary accessories are required to use the article as described.