There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Serial continuity
+ 1 diode
Screws
0.2 mm²
4 mm²
0.2 mm²
4 mm²
24
12
6.2 mm
2
2
4
Grey
32 A
32 A
500 V
8 mm
2791029
50 pc(s)
Yes
UKK 5-DIO/UL-UR
(L x W x H) 56 x 6.2 x 62 mm
6.2 mm
62 mm
56 mm
3
V0
PA
PA
yes
Datasheet 565179 Component terminal block UKK 5-DIO/UL-UR 2791029 Phoenix Contact
User & Safety Instructions 565179 Component terminal block UKK 5-DIO/UL-UR 2791029 Phoenix Contact
€ 716.98*
The necessary accessories are required to use the article as described.