• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 17-250031 Plug, straight Mini USB 2.0 patch cable

Image similar
Connector type
Plug, straight
Connector standard
USB 2.0
Type
17-250031
Type
Mini USB 2.0 patch cable
Manufacturer part #
17-250031
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conec 17-250031 Plug, straight Mini USB 2.0 patch cable

  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Type

17-250031

Connector type

Plug, straight

Type

Mini USB 2.0 patch cable

Connector standard

USB 2.0

Manufacturer part #

17-250031

Content

1 pc(s)

Material (details)

Plastic black

Length

2 m

Documents & Downloads

Datasheet

Datasheet 736659 Conec 17-250031 Plug, straight Mini USB 2.0 patch cable

User & Safety Instructions

User & Safety Instructions 736659 Conec 17-250031 Plug, straight Mini USB 2.0 patch cable

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)