• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector enclosure 09453450000 09453450000 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Connector enclosure
Case material
Plastic
Type
09453450000
Manufacturer part #
09453450000
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coupling housing

Our service for you

Technical specifications

  • Cable diameter 6.5 mm to 9.5 mm
Packaging type

Piece

Type

09453450000

Product type

Connector enclosure

Manufacturer part #

09453450000

Case material

Plastic

Content

1 pc(s)

Terminal Ø (max.)

9.5 mm

Clamp Ø

6.5 mm

Max. temperature

+70 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1990412 Connector enclosure 09453450000 09453450000 HARTING 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)