
1/2
Retroreflective photo sensor
LTK-1120-303
Light-ON
10 V DC
36 V DC
10 - 36 V DC
Unblinking
1000 Hz
Cable, open end
2.00 m
M12
MSOP-10
Glass
LED red
620 nm
300 mm
IP67
-25 °C
+55 °C
50 mm
Yes
1 pc(s)
Reflexions-Light keys
PNP / light-switching
1000 Hz
300 mm
PVC cable, 2 m
10 - 36 V DC
Datasheet 155899 Contrinex 620 200 305 LTK-1120-303 M12 Photoelectric Sensor
User & Safety Instructions 155899 Contrinex 620 200 305 LTK-1120-303 M12 Photoelectric Sensor
€ 148.99€ 85.98*
The necessary accessories are required to use the article as described.