• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CMK 250 Microphone cable 2 x 0.5 mm² + 2 x 0.50 mm² Black Sold per metre

Product type
Microphone cable
No. of leads
2 x
Cross section (each core)
0.5 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
0.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

223 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Microphone cable for long distances CMK 250

  • Symbol image for Cordial CMK 250 Microphone cable 2 x 0.5 mm² + 2 x 0.50 mm² Black Sold per metre

Technical specifications

  • Conductor resistance: 39 Ω/km
Product type

Microphone cable

No. of leads

2 x

Cross section (each core)

0.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.50 mm²

Cross section

2 x 0.5 mm² + 2 x 0.50 mm²

Cable features

Shielded

Twin shield

Outside Ø

6.40 mm

Factory colour

Black

Content

Sold per metre

Test voltage

1000 V

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

CMK 250

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

28 x 0.15 mm

Type

LifYY

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 601957 Cordial CMK 250 Microphone cable 2 x 0.5 mm² + 2 x 0.50 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 601957 Cordial CMK 250 Microphone cable 2 x 0.5 mm² + 2 x 0.50 mm² Black Sold per metre

Description

Low microphone level of less than 100 mV often have to be transported over hundreds of meters to the mixing desk. For this purpose, the mobile usable CMK 250-type whose powerful conductor cross-section of 0.50 mm² low loss values. The fine umseilung of thin Cu-wires, the cable is very flexible, very good drumable and efficiently against interference-proof.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.59*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)