• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CPK 220 Microphone cable UNITRONIC® MICROPHONE 2 x 0.2 mm² + 2 x 0.2 mm² Black Sold per metre

Product type
Microphone cable
Cable type
UNITRONIC® MICROPHONE
No. of leads
2 x
Cross section (each core)
0.2 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

137 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Miniature microphone cable CPK 220

  • Many possible applications
  • Symbol image for Cordial CPK 220 Microphone cable UNITRONIC® MICROPHONE 2 x 0.2 mm² + 2 x 0.2 mm² Black Sold per metre

Technical specifications

  • Conductor resistance 100 Ω/km; patch cable
Product type

Microphone cable

Cable type

UNITRONIC® MICROPHONE

No. of leads

2 x

Cross section (each core)

0.2 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.2 mm²

Cross section

2 x 0.2 mm² + 2 x 0.2 mm²

Cable features

Shielded

Twin shield

Flexible

Outside Ø

4.70 mm

Factory colour

Black

Content

Sold per metre

AWG max.

24

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

CPK 220

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

25 x 0.10 mm

Core layout

25 x 0.10 mm

Type

CPK 220

Max. length sold by the metre

100 m

Type

Patch cable

Frequency range

- Hz

Cable type

CPK 220

Type

CPK 220

Cross section

1 x 0.20 mm²

Core resistance

100 Ω/km

Documents & Downloads

Datasheet

Datasheet 730822 Cordial CPK 220 Microphone cable UNITRONIC® MICROPHONE 2 x 0.2 mm² + 2 x 0.2 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 730822 Cordial CPK 220 Microphone cable UNITRONIC® MICROPHONE 2 x 0.2 mm² + 2 x 0.2 mm² Black Sold per metre

Description

Inlaid Kevlar®-threads predestine the CPK-cable for use in all applications that require a high tensile strength. In addition, there is a low outer-Ø. The thick spiral screen optimises the flexibility with a simultaneously high irradiation protection. Professional electrical values enable a wide application range, from Bantam (TT-phone)-patch cord to MIDI-cable and microphone cable.

What kind of AV Cables (By the Metre) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)