• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cotek DN 100-15 Rail mounted PSU (DIN) 15 V DC 6.4 A 96 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cotek DN 100-15 Rail mounted PSU (DIN) 15 V DC 6.4 A 96 W No. of outputs:1 x Content 1 pc(s)

  • Universal input voltage: 100 - 240 Vac, 124 - 370 V DC (single phase)
  • Output: 15V DC (adjustable +/- 10%) 6.4A 100W
  • LED DC OK indicator on unit
  • True DC OK signal output (5V)
  • Termination type: Screw terminals
  • 3 year manufacturer warranty

Technical specifications

Type

DIN-rail mount

Nominal input voltage

115 V/AC

230 V/AC

124 - 370 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

88 V AC

Output voltage

15 V DC

Input voltage

100 - 240 Vac, 124 - 370 V DC

Input voltage (max.)

264 V AC

Max. output current

6.4 A

Output current (max.) - rounded

6.4 A

96 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

15 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 55 x 90 x 99 mm

Weight

400 g

Output voltage (max.)

16.5 V DC

Output voltage (min.)

13.5 V DC

Manufacturer part #

DN 100-15

Content

1 pc(s)

MTBF

120400 h

PSU features

Adjustable voltage output

Width

55 mm

Height

90 mm

Type

DN 100-15

Depth

99 mm

100 W

Connections

Screw terminals

Output current (details)

6.4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 513373 Cotek DN 100-15 Rail mounted PSU (DIN) 15 V DC 6.4 A 96 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 513373 Cotek DN 100-15 Rail mounted PSU (DIN) 15 V DC 6.4 A 96 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 513373 Cotek DN 100-15 Rail mounted PSU (DIN) 15 V DC 6.4 A 96 W No. of outputs:1 x Content 1 pc(s)

Description

At 55mm wide, Cotek's economical DN 100-15 miniature power supply saves space on DIN rails and offers a true DC OK signal output. Its robust platic casing conforms to the EN 60950 standard.

With an MTBF of 120400 h, the DN 100-15 offers reliability and long life, and is covered by Cotek's 3 year manufacturer warranty.

Features

  • Short circuit, overload and over voltage protection
  • Standard DIN rail mounting
  • International use through wide-range input
  • Safety/reliability in accordance with CE, CSA, UL508, UL1310 Class 2, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.3.4.5.6.8.11.

Hints

For more information on this Cotek power supply, please see its datasheet under 'Downloadable Documents'.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 184.98*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)