• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CPC 1, FRNC, hybrid cable 720H20000 Kabeltronik

Image similar
Product type
Cable combo
No. of leads
2 x
Cross section (each core)
0.25 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Temperature range: static: -25°C to +70°C dynamic: -15°C to +70°C
  • Bending radius: 12 x O.D.
Product type

Cable combo

No. of leads

2 x

Cross section (each core)

0.25 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

1 x 2 x 0.25 mm² + 2 x 2.5 mm²

Cable features

Halogen-free

Shielded

Twin shield

Common shield

Flame-retardant

Outside Ø

10.50 mm

Factory colour

Black

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

12

Bend radius (no. of ODs for flexible installation)

12

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

720H20000-1

Insulation material

FRNC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Plain copper

Core layout

64 x 0.25 mm

RoHS-compliant
Type

720H20000

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 486017 CPC 1, FRNC, hybrid cable 720H20000 Kabeltronik

User & Safety Instructions

User & Safety Instructions 486017 CPC 1, FRNC, hybrid cable 720H20000 Kabeltronik

Description

Control pair: 2x0,25qmm (acc. to AES/EBU specs.) Conductor: bare stranded copper wire · Structure of conductor: 14x0,15mm · Pair screen: tinned copper-braid · Pair jacket: FRNC (LSZH) · Power cores: 2x2,50qmm Conductor: bare stranded copper wire · Structure of conductor: 50x0,25mm · Total shield: tinned copper braid · Outer jacket: FRNC (LSZH), black

What kind of AV Cables (By the Metre) are you looking for?