• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CPC 3, 2xdata + 1xpower 720050000 Kabeltronik

Image similar
Product type
Cable combo
Cable type
HELUSOUND DMX+POWER
No. of leads
4 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
3 G
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

55 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Temperature range: static: -25°C to +70°C dynamic: -15°C to +70°C
  • Bending radius: 12 x O.D.
Product type

Cable combo

Cable type

HELUSOUND DMX+POWER

No. of leads

4 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

3 G

Cross section (each core) (part 2)

1.5 mm²

Cross section

2 x 2 x 0.22 mm² + 1.5 G 2 x 1.5 mm²

Cable features

Shielded

Twin shield

Outside Ø

15.50 mm

Factory colour

Black

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

12

Bend radius (no. of ODs for flexible installation)

12

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

720050000-1

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Plain copper

Core layout

30 x 0.25 mm

Type

720050000

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 486019 CPC 3, 2xdata + 1xpower 720050000 Kabeltronik

User & Safety Instructions

User & Safety Instructions 486019 CPC 3, 2xdata + 1xpower 720050000 Kabeltronik

Description

Control pairs: 2x2x0,22qmm Conductor: tinned stranded copper wire · Structure of conductor: 7x0,20mm · Pair screen 1: AL/PT-Foil · Pair screen 2: tinned copper braid · Pair jacket: PVC · Power cores: 3x1,50qmm Conductor: bare stranded copper wire · Structure of conductor: 30x0,25mm · Outer jacket: Special-PVC, black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.29*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)