• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creative HS-720 V2 On-ear headset Corded (1075100) Stereo Black, Silver Volume control, Microphone mute

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Creative HS-720 V2 On-ear headset

  • Microphone with passive noise suppression
  • Microphone control function
  • Mute and call accept button
  • USB Plug and Play
  • Very comfortable
  • Lightweight

Technical specifications

Product type

On-ear headset

Design (headphones)

Over-the-ear

Headphone features

Volume control

Microphone mute

Audio channels

Stereo

Transfer type

Corded (1075100)

USB-A

Frequency range

20 Hz - 20 kHz

Factory colour

Black

Silver

Weight

135 g

Sensitivity (microphone)

-42 dB

Frequency range (microphone)

100 Hz - 18 kHz

Cable length

2 m

Suitable for

PC

Headband-type

Overhead

Earphone type

Over-the-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219806 Creative HS-720 V2 On-ear headset Corded (1075100) Stereo Black, Silver Volume control, Microphone mute

Description

Communicate clearly and confidently with the Creative HS-720 V2 USB-Headset! The Creative HS-720 V2 is a simple plug and play headset that works with any PC or Mac. Thanks to its low weight, it can be used comfortably and without great effort for many hours!
The Creative HS-720 V2 is equipped with all the important functions that are indispensable for professional conversations: a noise-cancelling condenser microphone to eliminate noise, a rear-listening microphone function that allows you to always control how loud you sound to others, and a convenient inline remote control that provides easy access to the microphone mute button and call answer.

This text is machine translated.

Features

  • Thanks to the easy Plug & Play USB connection, you can immediately immerse yourself in an amazingly realistic world of sound.
  • Complex games require hours of communication with the team. The ChatMax HS-720 with padded ear cups that sit directly on the ears are incredibly lightweight and are comfortable to wear for long periods of time.
  • The noise-cancelling microphone ensures precise communication between you and the other team members. The flexible band can be easily adjusted to any angle.
  • The powerful 30 mm neodymium drivers ensure a rich sound by significantly increasing the sound quality and delivering full bass.
  • The volume can be easily adjusted in seconds thanks to the convenient built-in volume control and mute function with microphone status indicator.
  • Whether on Windows or Mac operating systems, simply connect and immediately enjoy the sound experience. You don't need drivers or software

Scope of delivery

  • USB HEADSET HS-720
  • Compliance Bulletin
  • User manual.

More interesting products

(*All information is plus legal VAT)