• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creative Outlier Free Pro+ On-ear headset Bluetooth® (1075101) Stereo Orange Waterproof

EAN:
Part number:
Item no:
1/17
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Creative Outlier Free Pro+ On-ear headset

  • Bone conduit technology
  • Adjustable converters
  • Waterproof according to IPX8
  • Built-in 8GB MP3 player
  • Up to 10 hours total play time
  • Bluetooth 5.3
  • Multipoint connectivity
  • AAC
  • Enhance your entertainment experience with the low-latency mode
  • Adjust the transducer to suit your individual ear shapes and enjoy a finely tuned audio experience
  • It also supports voice wizards such as Siri and Google Assistant

Technical specifications

  • Charging time: approx. 2 hrs
  • Protection type IPX8
Product type

On-ear headset

Design (headphones)

On-ear

Headphone features

Waterproof

Audio channels

Stereo

Transfer type

Bluetooth® (1075101)

USB-A

Frequency range

20 Hz - 20 kHz

Radio frequency

2.4 GHz

10 m

Power supply

Rechargeable batteries (included)

Max. battery life

10 h

Factory colour

Orange

Weight

32 g

Technology

LiPo

Bluetooth

5.3

Sensitivity (microphone)

-38 dB

Frequency range (microphone)

100 Hz - 10 kHz

Suitable for

Android

iPhone

Smartphone

Tablet

Width

145 mm

Height

54 mm

Depth

105 mm

Headband-type

Back-of-the-head

Earphone type

On-ear

Documents & Downloads

Datasheet

Datasheet 3308102 Creative Outlier Free Pro+ On-ear headset Bluetooth® (1075101) Stereo Orange Waterproof

User & Safety Instructions

User & Safety Instructions 3308102 Creative Outlier Free Pro+ On-ear headset Bluetooth® (1075101) Stereo Orange Waterproof

Description

Discover precise audio playback or optimize the audio playback based on the contours of your ears with the adjustable converters of the Creative Outlier Free Pro+. With IPX8 waterproofing and the integrated 8‑GB‑MP3 player, you can immerse yourself directly in activities and more.

Now available in two fascinating color variations, you can enjoy total audio freedom with up to 10 hours of battery life with a single charge, Bluetooth® 5.3 and voice assistant support. Your latest audio companion is waiting for you!

This text is machine translated.

Scope of delivery

  • Creative Outlier Free Pro +
  • Magnetic clip-on charging and data transfer cable
  • 3 x microphone plug
  • Pair silicone ear plugs
  • Quick guide

More interesting products

(*All information is plus legal VAT)