• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 09110006106 HARTING Content: 1 pc(s) Crimp contact

Product type
Crimp contact
Type
09 11 000 6106
Manufacturer part #
09110006106
Content
1 pc(s)
Contact type
Pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 11 000 6106

Product type

Crimp contact

Manufacturer part #

09110006106

Content

1 pc(s)

Pin

-40-125 °C

Other

Silver

9 mm

2.5-2.5 mm²

2.5-2.5 mm²

100 A

Other copper alloys

500

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3005845 Crimp contact 09110006106 HARTING Content: 1 pc(s) Crimp contact

Datasheet 3005845 Crimp contact 09110006106 HARTING Content: 1 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 3005845 Crimp contact 09110006106 HARTING Content: 1 pc(s) Crimp contact

Description

Crimp contact, operating current: 100 A, pin, copper alloy, silver-plated Conductor cross-section: 2.5 mm²

This text is machine translated.