• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 09110006238 HARTING Content: 1 pc(s) Crimp contact

Packaging type
Piece
Product type
Crimp contact
Type
09 11 000 6238
Manufacturer part #
09110006238
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series TC 350
  • Rated current ≤ 350 A
  • Continuous resistance ≤ 0.3 mΩ
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 500
  • Material contacts: Copper alloy
  • Silver-plated contact surface
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 64 g
  • Notes: Vibration and shock resistance can only be maintained if the cables are intercepted at a suitable distance. For information about the distances between cable catches, see the section Instructions in the document in the eCatalogue.
  • Contact type: Crimp contact
  • Gender: Jack
  • Production process: Turned contacts
  • Conductor cross-section: 16 mm²
  • Stripped length: 26 mm
  • Vibration resistance: Category 2 according to IEC 61373
  • Shock resistance category 2 to IEC 61373
Packaging type

Piece

Type

09 11 000 6238

Product type

Crimp contact

Manufacturer part #

09110006238

Connection

Crimp

Content

1 pc(s)

Material

Copper alloy

Max. temperature

125 °C

Bus

-40-125 °C

Other

Silver

26 mm

16-16 mm²

16-16 mm²

350 A

Other copper alloys

500

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3007551 Crimp contact 09110006238 HARTING Content: 1 pc(s) Crimp contact

Datasheet 3007551 Crimp contact 09110006238 HARTING Content: 1 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 3007551 Crimp contact 09110006238 HARTING Content: 1 pc(s) Crimp contact

Description

Crimp contact, operating current: 350 A, socket, copper alloy, silver-plated Conductor cross-section: 16 mm²

This text is machine translated.