

Piece
09 11 000 6636
Crimp contact
09110006636
Crimp
1 pc(s)
Copper alloy
125 °C
Bus
-40-125 °C
Other
Silver
22.5 mm
95-95 mm²
95-95 mm²
300 A
Other copper alloys
500
Turned (lathe)
Datasheet 3007537 Crimp contact 09110006636 HARTING Content: 1 pc(s) Crimp contact
Datasheet 3007537 Crimp contact 09110006636 HARTING Content: 1 pc(s) Crimp contact
User & Safety Instructions 3007537 Crimp contact 09110006636 HARTING Content: 1 pc(s) Crimp contact