• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crunch DSX32 2-way coaxial flush mount speaker kit 100 W Content: 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Crunch coax 8.7 cm DSX-32

  • Sturdy steel basketsPolypropylene membranesMagnet protectors

Technical specifications

Max. audio capacity

100 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

50 W

Frequency range

88 - 22000 Hz

Recess diameter

80 mm

Recess depth

45 mm

Impedance

4 Ω

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799456 Crunch DSX32 2-way coaxial flush mount speaker kit 100 W Content: 1 pc(s)

Description

Many newer and especially older vehicles have only special installation openings for speakers from the factory, which can be fitted by the conventional basket sizes only with elaborate adapter solutions or often not at all. For these vehicle-specific installation openings offers THE Crunch DSx series the perfect solution. The perfectly balanced and perfectly-sounding coax and Triax systems are equipped with large ferrite magnetic drives and torsion-resistant steel baskets. The robust design of the loudspeakers guarantees a long-lasting sound experience in the vehicle.

This text is machine translated.

Features

  • 2 x 87 mm mid-range speaker with13 mm Mylar-Neodymium tweeterLoad capacity 50 Watt RMS Maximum load capacity 100 watt Max Impedance: 4 ΩFrequency range 88 22000 HzMounting hole 80 mmMounting depth 45 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)