• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom SSR A53TP25D 25 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
90 V AC
Control voltage (max.)
280 V AC
Switching voltage (max.)
530 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

A53TP25D

Switching type

Zero crossing

Control voltage (min.)

90 V AC

Control voltage (max.)

280 V AC

Control voltage range

90 - 280 V AC

Surge current (max.)

750 A

Switching voltage (min.)

48 V AC

Switching voltage (max.)

530 V AC

Current load (max.)

25 A

Output voltage (max.)

530 V AC

Max. output current

25 A

Min. temperature

-40 °C

Max. temperature

+80 °C

Width

75 mm

Height

30 mm

Length

103.8 mm

Permanent current (max.)

25 A

Content

1 pc(s)

Ambient temperature

-40 - +80 °C

Operating voltage

48 - 530 V AC

Documents & Downloads

Datasheet

Datasheet 1409803 Crydom SSR A53TP25D 25 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

Description

Switches with up to 530 Vrms with loads like engines, transformers and heaters Optically isolated SCR output for high switching loads in industrial applications "Hockey Puck" standard industrial housing for chassis or installation of heat sink

Scope of delivery

  • Rails and heat sinks not included.

Hints

Approvals UL, CSA, VDE

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)