• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSB Battery GP1234 VRLA AGM 3.4 Ah 12 V 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CSB GP1234 - 12V | 3.4Ah lead-fleece (AGM) battery VdS

  • Maintenance free
  • High reliability

Technical specifications

Dim

(Ø x H) 134 mm x 65 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

3.4 Ah

Height

65 mm

(Ø)

134 mm

Weight

1.22 kg

Content

1 pc(s)

Type

GP1234

Rechargeable

Yes

Connector

4.8 mm blade terminal

Voltage

1.2 V

Documents & Downloads

Datasheet

Datasheet 3531193 CSB Battery GP1234 VRLA AGM 3.4 Ah 12 V 1 pc(s)

Security datasheet

Security datasheet 3531193 CSB Battery GP1234 VRLA AGM 3.4 Ah 12 V 1 pc(s)

Description

The GP-series is a universal battery with a life span of up to 5 years in standby mode.

This text is machine translated.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)