• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vision CP1229 VRLA AGM 2.9 Ah 12 V 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vision lead battery CP1229 with 12V and 2.9Ah

  • Compact energy: 2.9 Ah capacity at 12 V for reliable power supply with low space requirement.
  • Long life: Designed for a life span of up to 5 years in standby mode (float) at 20 ° C.
  • Maintenance-free: Completely sealed AGM technology with efficient gas recombination makes maintenance unnecessary.
  • Reliable performance: Offers a stable voltage position and low self-discharge.
  • Flexible mounting: Operation is possible in all positions, except for permanent overhead use.
  • Tested quality: Manufactured according to the highest quality standards, Ideal for use in safety-relevant devices

Technical specifications

  • Operating temperature (°C): Charge: 0 ~ 40 / discharge: -20 ~ 50
Size

Rechargeable battery

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

2.9 Ah

Height

105 mm

Weight

1.2 kg

Content

1 pc(s)

Type

CP1229

Rechargeable

Yes

Connector

4.8 mm blade terminal

Voltage

1.2 V

Documents & Downloads

Datasheet

Datasheet 3731859 Vision CP1229 VRLA AGM 2.9 Ah 12 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3731859 Vision CP1229 VRLA AGM 2.9 Ah 12 V 1 pc(s)

Description

The Vision CP1229 is a high-quality valve-controlled lead acid battery (VRLA) with 12 Volt nominal voltage and 2.9 Ah capacity. This compact and reliable all purpose battery was designed for a long life in the standby mode as well as for light cyclical requirements. Fitted with maintenance-free AGM technology, this rechargeable battery offers a safe and constant power supply for a variety of applications, especially in safety and medical technology as well as emergency lighting systems.

This text is machine translated.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)