
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
4% = € 0.90
€ 19.26
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
Highlights & Details
Energizer Power Plus NiMH AAA batteries 700 mAh, 10
- Set of 10
- Capacity 700 mAh
- Pre-charged and ready to use
Technical specifications
- Size
AAA
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
700 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
10 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
Power Plus HR03
- Rechargeable
Yes
- Voltage
1.2 V
Documents & Downloads
Datasheet
Datasheet 1439156 Energizer Power Plus HR03 AAA battery (rechargeable) NiMH 700 mAh 1.2 V 10 pc(s)
Security datasheet
Security datasheet 1439156 Energizer Power Plus HR03 AAA battery (rechargeable) NiMH 700 mAh 1.2 V 10 pc(s)
Description
Powerful and pre-charged battery lot and frequently used devices. Ideal for industrial use.
Hints
This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated.









