• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Long WPL5-12-M/F2 VRLA AGM 5 Ah 12 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Long WPL5-12-M/F2 VRLA AGM 5 Ah 12 V 1 pc(s)

  • Connection 6.3 mm Faston
  • Dimensions 90 x 70 x 101.5 mm

Technical specifications

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

5 Ah

Height

101.5 mm

Weight

1.85 kg

Content

1 pc(s)

Type

WPL5-12-M/F2

Rechargeable

Yes

Connector

6.35 mm blade terminal

Voltage

1.2 V

Documents & Downloads

Datasheet

Datasheet 3437135 Long WPL5-12-M/F2 VRLA AGM 5 Ah 12 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3437135 Long WPL5-12-M/F2 VRLA AGM 5 Ah 12 V 1 pc(s)

Description

Maintenance-free lead-fleece battery from the manufacturer KUNG LONG.
Long-life battery (6-9 years) for applications such as emergency lighting systems (UPS).

This text is machine translated.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)